
SEAM8-10-S05.0-S-04-3 | |
|---|---|
DigiKey Part Number | 612-SEAM8-10-S05.0-S-04-3-ND |
Manufacturer | |
Manufacturer Product Number | SEAM8-10-S05.0-S-04-3 |
Description | CONN TERMINAL HS HD ARRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM8-10-S05.0-S-04-3 Models |
Category | Number of Rows 4 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Strip | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 10mm |
Number of Positions 40 | Height Above Board 0.297" (7.54mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | kr.62.83855 | kr.20,422.53 |
| Unit Price without VAT: | kr.62.83855 |
|---|---|
| Unit Price with VAT: | kr.78.54819 |

