JSM05000SAQN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nidec Components
In Stock: 1.213
Unit Price: kr.0.87000
Datasheet
Slide Switch SP3T Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SP3T Surface Mount, Right Angle

JSM05000SAQN

DigiKey Part Number
401-2011-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JSM05000SAQN
Description
SWITCH SLIDE SP3T 300MA 4V
Customer Reference
Detailed Description
Slide Switch SP3T Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
1.50mm
Manufacturer
C&K
Contact Material
Beryllium Copper
Series
Contact Finish
Silver
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount, Right Angle
Part Status
Obsolete
Termination Style
Gull Wing
Circuit
SP3T
Operating Temperature
-30°C ~ 85°C
Contact Timing
Not Specified
Actuator Material
Polyamide (PA46), Nylon 4/6
Switch Function
Mom-On-Mom
Switch Travel
1.50mm
Current Rating (Amps)
300mA (DC)
Electrical Life
10,000 Cycles
Voltage Rating - DC
4 V
Base Product Number
Actuator Type
Standard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSS-1312TBNidec Components1.213563-1099-1-NDkr.0.87000Similar
Obsolete
This product is no longer manufactured. View Substitutes