



CSS-1312TB | |
|---|---|
DigiKey Part Number | 563-1099-2-ND - Tape & Reel (TR) 563-1099-1-ND - Cut Tape (CT) 563-1099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS-1312TB |
Description | SWITCH SLIDE SP3T 100MA 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SP3T Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | CSS-1312TB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SP3T | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | Mom-On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Switch Travel | 2.00mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | 102 ~ 357gf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.56000 | kr.6.56 |
| 10 | kr.5.59400 | kr.55.94 |
| 25 | kr.5.20040 | kr.130.01 |
| 100 | kr.4.63670 | kr.463.67 |
| 250 | kr.4.29524 | kr.1,073.81 |
| 500 | kr.4.05848 | kr.2,029.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.900 | kr.3.65914 | kr.6,952.37 |
| 3.800 | kr.3.48183 | kr.13,230.95 |
| 5.700 | kr.3.38738 | kr.19,308.07 |
| 9.500 | kr.3.27778 | kr.31,138.91 |
| 13.300 | kr.3.21109 | kr.42,707.50 |
| 19.000 | kr.3.14496 | kr.59,754.24 |
| Unit Price without VAT: | kr.6.56000 |
|---|---|
| Unit Price with VAT: | kr.8.20000 |



