

GT11MSCBETR | |
|---|---|
DigiKey Part Number | CKN1784TR-ND - Tape & Reel (TR) CKN1784CT-ND - Cut Tape (CT) CKN1784DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT11MSCBETR |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | GT11MSCBETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 3.81mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Gull Wing | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.45000 | kr.67.45 |
| 10 | kr.58.19200 | kr.581.92 |
| 25 | kr.54.87360 | kr.1,371.84 |
| 50 | kr.52.48420 | kr.2,624.21 |
| 100 | kr.50.19580 | kr.5,019.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.48.00220 | kr.9,600.44 |
| 400 | kr.45.90120 | kr.18,360.48 |
| 600 | kr.44.71293 | kr.26,827.76 |
| 1.000 | kr.43.25776 | kr.43,257.76 |
| 1.400 | kr.42.32414 | kr.59,253.80 |
| Unit Price without VAT: | kr.67.45000 |
|---|---|
| Unit Price with VAT: | kr.84.31250 |










