



EP11SD1SAPE | |
|---|---|
DigiKey Part Number | CKN9052TR-ND - Tape & Reel (TR) CKN9052CT-ND - Cut Tape (CT) CKN9052DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EP11SD1SAPE |
Description | SWITCH PUSH SPST-NO 0.4VA 20V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EP11SD1SAPE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Gull Wing | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 60,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.77000 | kr.49.77 |
| 10 | kr.42.97200 | kr.429.72 |
| 25 | kr.40.52200 | kr.1,013.05 |
| 50 | kr.38.76000 | kr.1,938.00 |
| 100 | kr.37.07090 | kr.3,707.09 |
| 250 | kr.34.94652 | kr.8,736.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.33.02608 | kr.19,815.65 |
| 1.200 | kr.31.57752 | kr.37,893.02 |
| 1.800 | kr.30.75848 | kr.55,365.26 |
| Unit Price without VAT: | kr.49.77000 |
|---|---|
| Unit Price with VAT: | kr.62.21250 |




