
PBS9MZRES | |
|---|---|
DigiKey Part Number | 450-2114-2-ND - Tape & Reel (TR) 450-2114-1-ND - Cut Tape (CT) 450-2114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBS9MZRES |
Description | SWITCH PUSH SPST-NO 0.4VA 20V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Round, Plunger |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap White |
Mounting Type Surface Mount, Right Angle | Termination Style SMD (SMT) Tab |
Type Standard | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Process Sealed |
Switch Function Off-Mom | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Mechanical Life 50,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.89000 | kr.40.89 |
| 10 | kr.35.32600 | kr.353.26 |
| 25 | kr.33.31040 | kr.832.76 |
| 50 | kr.31.86240 | kr.1,593.12 |
| 100 | kr.30.47450 | kr.3,047.45 |
| 250 | kr.28.72932 | kr.7,182.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.27.47300 | kr.13,736.50 |
| 1.000 | kr.26.26941 | kr.26,269.41 |
| 1.500 | kr.25.58900 | kr.38,383.50 |
| 2.500 | kr.24.75552 | kr.61,888.80 |
| Unit Price without VAT: | kr.40.89000 |
|---|---|
| Unit Price with VAT: | kr.51.11250 |


