

A21405RNZQE | |
|---|---|
DigiKey Part Number | CKN11095-ND |
Manufacturer | |
Manufacturer Product Number | A21405RNZQE |
Description | SWITCH ROTARY 2POS 2.5A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 Position DPDT 2.5A (AC), 350mA (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A21405RNZQE Models |
Category | Voltage Rating - DC 125 V |
Manufacturer C&K | Actuator Type Flatted (6.35mm Dia) |
Series | Actuator Length 12.70mm |
Packaging Tray | Angle of Throw 90° |
Part Status Active | Contact Material Silver (Ag) |
Number of Positions 2 | Contact Finish Silver |
Index Stops Fixed | Mounting Type Panel Mount |
Number of Decks 1 | Termination Style Solder Lug |
Number of Poles per Deck 2 | Features Epoxy Sealed Terminals |
Circuit per Deck DPDT | Depth Behind Panel 20.83mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 9.80mm Dia |
Current Rating (Amps) 2.5A (AC), 350mA (DC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.84000 | kr.89.84 |
| 5 | kr.77.15800 | kr.385.79 |
| 10 | kr.72.25100 | kr.722.51 |
| 36 | kr.63.96528 | kr.2,302.75 |
| 72 | kr.59.86458 | kr.4,310.25 |
| 108 | kr.57.58074 | kr.6,218.72 |
| 252 | kr.53.06480 | kr.13,372.33 |
| 504 | kr.49.61188 | kr.25,004.39 |
| 1.008 | kr.46.57440 | kr.46,947.00 |
| Unit Price without VAT: | kr.89.84000 |
|---|---|
| Unit Price with VAT: | kr.112.30000 |











