
A21405RNZQ | |
|---|---|
DigiKey Part Number | 108-A21405RNZQ-ND |
Manufacturer | |
Manufacturer Product Number | A21405RNZQ |
Description | SWITCH ROTARY 2POS 2.5A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 Position DPDT 2.5A (AC), 350mA (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Manufacturer C&K | Voltage Rating - DC 125 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Bulk | Actuator Length 12.70mm |
Part Status Active | Angle of Throw 90° |
Number of Positions 2 | Contact Material Silver (Ag) |
Index Stops Fixed | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount |
Number of Poles per Deck 2 | Termination Style Solder Lug |
Circuit per Deck DPDT | Depth Behind Panel 20.83mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 9.80mm Dia |
Current Rating (Amps) 2.5A (AC), 350mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.79.57000 | kr.79.57 |
| 5 | kr.68.30800 | kr.341.54 |
| 10 | kr.63.95800 | kr.639.58 |
| 36 | kr.56.62667 | kr.2,038.56 |
| 72 | kr.52.99889 | kr.3,815.92 |
| 108 | kr.50.97889 | kr.5,505.72 |
| 252 | kr.46.98468 | kr.11,840.14 |
| 504 | kr.43.93117 | kr.22,141.31 |
| 1.008 | kr.41.05660 | kr.41,385.05 |
| Unit Price without VAT: | kr.79.57000 |
|---|---|
| Unit Price with VAT: | kr.99.46250 |


