



NE18CTII 2A EE SN P 4AMP | |
|---|---|
DigiKey Part Number | CKN11904-ND |
Manufacturer | |
Manufacturer Product Number | NE18CTII 2A EE SN P 4AMP |
Description | SWITCH PUSHBUTTON DPST 4A 250V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST Standard Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 4A (AC/DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 100 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | Dust Proof | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.65000 | kr.58.65 |
| 10 | kr.50.60600 | kr.506.06 |
| 25 | kr.47.72000 | kr.1,193.00 |
| 80 | kr.44.28413 | kr.3,542.73 |
| 160 | kr.42.35081 | kr.6,776.13 |
| 320 | kr.40.49894 | kr.12,959.66 |
| 560 | kr.39.06063 | kr.21,873.95 |
| 1.040 | kr.37.52621 | kr.39,027.26 |
| Unit Price without VAT: | kr.58.65000 |
|---|---|
| Unit Price with VAT: | kr.73.31250 |











