Pushbutton Switch DPST Standard Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPST Standard Through Hole, Right Angle

NE18 2A EE SN L 6AMP

DigiKey Part Number
108-NE182AEESNL6AMP-ND
Manufacturer
Manufacturer Product Number
NE18 2A EE SN L 6AMP
Description
SWITCH PUSHBUTTON DPST 6A 250V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST Standard Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
6A (AC/DC)
Mfr
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
100 V
Packaging
Tray
Actuator Type
Plunger for Cap
Part Status
Active
Actuator Marking
No Marking
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Type
Standard
Ingress Protection
Dust Proof
Circuit
Electrical Life
10,000 Cycles
Switch Function
Off-On
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.52.69000kr.52.69
10kr.45.47000kr.454.70
40kr.41.60300kr.1,664.12
80kr.39.79063kr.3,183.25
120kr.38.76592kr.4,651.91
280kr.36.70564kr.10,277.58
520kr.35.26735kr.18,339.02
1.000kr.33.80653kr.33,806.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.52.69000
Unit Price with VAT:kr.65.86250