RF292A2JDFADGA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: kr.435.92100
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: kr.377.69140
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: kr.397.82260
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: kr.397.82260
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: kr.461.38920
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: kr.435.92100
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: kr.377.69140
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: kr.461.38920
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: kr.461.38920
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: kr.397.82260
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: kr.377.69140
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: kr.435.92100
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: kr.397.82260
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: kr.461.38920
Datasheet
2.92mm Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF292A2JDFADGA

DigiKey Part Number
708-RF292A2JDFADGA-ND
Manufacturer
Manufacturer Product Number
RF292A2JDFADGA
Description
CONN 2.92MM J FLNG MNT 2HOLE
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.92mm Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
RF292A2JDFADGA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
40 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Features
Extended Insulation
Part Status
Active
Housing Color
Silver
Connector Style
Center Contact Material
Beryllium Copper
Connector Type
Jack, Female Socket
Body Material
Stainless Steel
Contact Termination
Solder
Dielectric Material
Polyetherimide (PEI)
Shield Termination
Solder
Operating Temperature
-40°C ~ 85°C
Impedance
50 Ohms
Voltage Rating
250 V
Mounting Type
Panel Mount, Through Hole
Mating Cycles
500
Mounting Feature
Flange
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RF292A2JCCADAABulgin0708-RF292A2JCCADAA-NDkr.435.92100Parametric Equivalent
RF292A2JCCADABBulgin0708-RF292A2JCCADAB-NDkr.377.69140Parametric Equivalent
RF292A2JCCADGABulgin0708-RF292A2JCCADGA-NDkr.397.82260Parametric Equivalent
RF292A2JCCADGBBulgin0708-RF292A2JCCADGB-NDkr.397.82260Parametric Equivalent
RF292A2JCCCCGHBulgin0708-RF292A2JCCCCGH-NDkr.461.38920Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.461.38920kr.23,069.46
Unit Price without VAT:kr.461.38920
Unit Price with VAT:kr.576.73650