Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RF292A2JCCADAB | |
|---|---|
DigiKey Part Number | 708-RF292A2JCCADAB-ND |
Manufacturer | |
Manufacturer Product Number | RF292A2JCCADAB |
Description | CONN 2.92MM J FLNG MNT 2HOLE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | RF292A2JCCADAB Models |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Features Extended Insulation |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Dielectric Material Polyetherimide (PEI) |
Shield Termination Solder | Operating Temperature -40°C ~ 85°C |
Impedance 50 Ohms | Voltage Rating 250 V |
Mounting Type Panel Mount, Through Hole | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF292A2JCCADAA | Bulgin | 0 | 708-RF292A2JCCADAA-ND | kr.435.92100 | Parametric Equivalent |
| RF292A2JCCADGA | Bulgin | 0 | 708-RF292A2JCCADGA-ND | kr.397.82260 | Parametric Equivalent |
| RF292A2JCCADGB | Bulgin | 0 | 708-RF292A2JCCADGB-ND | kr.397.82260 | Parametric Equivalent |
| RF292A2JCCCCGH | Bulgin | 0 | 708-RF292A2JCCCCGH-ND | kr.461.38920 | Parametric Equivalent |
| RF292A2JCEADAA | Bulgin | 0 | 708-RF292A2JCEADAA-ND | kr.435.92100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.377.69140 | kr.18,884.57 |
| Unit Price without VAT: | kr.377.69140 |
|---|---|
| Unit Price with VAT: | kr.472.11425 |















