


PXPPAM08FIM03AST | |
|---|---|
DigiKey Part Number | 708-2255-ND |
Manufacturer | |
Manufacturer Product Number | PXPPAM08FIM03AST |
Description | CONN RCPT MALE 3POS GOLD SCREW |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | PXPPAM08FIM03AST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | M8-3 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | - | |
Current Rating (Amps) | 3A | |
Voltage Rating | 60V | |
Cable Opening | 0.118" ~ 0.138" (3.00mm ~ 3.50mm) | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.193.24000 | kr.193.24 |
| 10 | kr.164.21700 | kr.1,642.17 |
| 25 | kr.153.93560 | kr.3,848.39 |
| 50 | kr.146.59180 | kr.7,329.59 |
| 100 | kr.139.59990 | kr.13,959.99 |
| 250 | kr.130.87052 | kr.32,717.63 |
| 500 | kr.125.61376 | kr.62,806.88 |
| Unit Price without VAT: | kr.193.24000 |
|---|---|
| Unit Price with VAT: | kr.241.55000 |






