


PXMBNI08FPF03AFL001 | |
|---|---|
DigiKey Part Number | 708-2138-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI08FPF03AFL001 |
Description | CONN PLUG FMALE 3P WIRE LEADS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PXMBNI08FPF03AFL001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | M8-3 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Wire Leads | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 3A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.201.37000 | kr.201.37 |
| 10 | kr.171.14400 | kr.1,711.44 |
| 25 | kr.160.42680 | kr.4,010.67 |
| 50 | kr.152.77340 | kr.7,638.67 |
| 100 | kr.145.48810 | kr.14,548.81 |
| 250 | kr.136.38964 | kr.34,097.41 |
| Unit Price without VAT: | kr.201.37000 |
|---|---|
| Unit Price with VAT: | kr.251.71250 |



