Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




MPI005R28LAGN12 | |
|---|---|
DigiKey Part Number | 708-MPI005R28LAGN12-ND |
Manufacturer | |
Manufacturer Product Number | MPI005R28LAGN12 |
Description | SWITCH PB SPCO ILLUM GRN ALUM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 12 VAC |
Mounting Type Panel Mount, Front | Termination Style Quick Connect - 0.110" (2.8mm) |
Type Anti-Vandal, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 19.20mm Dia |
Switch Function On-Off, Off-On | Operating Temperature -25°C ~ 55°C |
Current Rating (Amps) 5A (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 24 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPI005D28LAGN12 | Bulgin | 39 | 708-MPI005D28LAGN12-ND | kr.331.52000 | Parametric Equivalent |
| MPI005D28LSGN12 | Bulgin | 0 | 708-MPI005D28LSGN12-ND | kr.331.52000 | Parametric Equivalent |
| MPI005O28LSGN12 | Bulgin | 33 | 708-MPI005O28LSGN12-ND | kr.396.00000 | Parametric Equivalent |
| MPI005P28LAGN12 | Bulgin | 37 | 708-MPI005P28LAGN12-ND | kr.396.00000 | Parametric Equivalent |
| MPI005P28LSGN12 | Bulgin | 35 | 708-MPI005P28LSGN12-ND | kr.396.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.331.52000 | kr.331.52 |
| 10 | kr.285.97800 | kr.2,859.78 |
| 25 | kr.269.57920 | kr.6,739.48 |
| 50 | kr.257.77940 | kr.12,888.97 |
| 100 | kr.246.47380 | kr.24,647.38 |
| 250 | kr.232.25244 | kr.58,063.11 |
| Unit Price without VAT: | kr.331.52000 |
|---|---|
| Unit Price with VAT: | kr.414.40000 |







