



MPI005O28LSGN12 | |
|---|---|
DigiKey Part Number | 708-MPI005O28LSGN12-ND |
Manufacturer | |
Manufacturer Product Number | MPI005O28LSGN12 |
Description | SWITCH PB SPCO ILLUM GRN SS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 12 VAC | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.20mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.401.62000 | kr.401.62 |
| 10 | kr.346.40300 | kr.3,464.03 |
| 25 | kr.326.53360 | kr.8,163.34 |
| 50 | kr.312.23180 | kr.15,611.59 |
| 100 | kr.298.52880 | kr.29,852.88 |
| Unit Price without VAT: | kr.401.62000 |
|---|---|
| Unit Price with VAT: | kr.502.02500 |

