MGA-86563-TR1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MACOM Technology Solutions
In Stock: 29.554
Unit Price: kr.19.59000
Datasheet
RF Amplifier IC GPS, ISM, MMDS, PCS, TVRO 500MHz ~ 6GHz SOT-363, SC70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGA-86563-TR1G

DigiKey Part Number
516-1831-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MGA-86563-TR1G
Description
IC RF AMP GPS 500MHZ-6GHZ SOT363
Customer Reference
Detailed Description
RF Amplifier IC GPS, ISM, MMDS, PCS, TVRO 500MHz ~ 6GHz SOT-363, SC70
EDA/CAD Models
MGA-86563-TR1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
500MHz ~ 6GHz
P1dB
4.1dBm
Gain
22.7dB
Noise Figure
1.6dB
RF Type
GPS, ISM, MMDS, PCS, TVRO
Voltage - Supply
4.5V ~ 7V
Current - Supply
14mA
Test Frequency
2GHz
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363, SC70
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable