RF Amplifier IC General Purpose 500MHz ~ 3GHz SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAAL-007304-TR3000

DigiKey Part Number
1465-1254-2-ND - Tape & Reel (TR)
1465-1254-1-ND - Cut Tape (CT)
1465-1254-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAAL-007304-TR3000
Description
IC RF AMP GPS 500MHZ-3GHZ SOT26
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 500MHz ~ 3GHz SOT-26
Datasheet
 Datasheet
EDA/CAD Models
MAAL-007304-TR3000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
500MHz ~ 3GHz
P1dB
-
Gain
25.5dB
Noise Figure
0.7dB
RF Type
General Purpose
Voltage - Supply
3V ~ 5V
Current - Supply
11.5mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.579
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.73000kr.12.73
10kr.10.95700kr.109.57
25kr.10.34200kr.258.55
100kr.9.49900kr.949.90
250kr.8.99300kr.2,248.25
500kr.8.63510kr.4,317.55
1.000kr.8.29772kr.8,297.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.7.95828kr.23,874.84
6.000kr.7.66312kr.45,978.72
Manufacturers Standard Package
Unit Price without VAT:kr.12.73000
Unit Price with VAT:kr.15.91250