MGA-81563-BLKG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MACOM Technology Solutions
In Stock: 6
Unit Price: kr.35.63000
Datasheet
RF Amplifier IC ISM, PCS, PHS, SATCOM, WLL 100MHz ~ 6GHz SOT-363, SC70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGA-81563-BLKG

DigiKey Part Number
516-1954-ND
Manufacturer
Manufacturer Product Number
MGA-81563-BLKG
Description
IC RF AMP ISM 100MHZ-6GHZ SOT363
Customer Reference
Detailed Description
RF Amplifier IC ISM, PCS, PHS, SATCOM, WLL 100MHz ~ 6GHz SOT-363, SC70
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
ISM, PCS, PHS, SATCOM, WLL
Manufacturer
Broadcom Limited
Voltage - Supply
1.5V ~ 5V
Packaging
Strip
Current - Supply
31mA ~ 51mA
Part Status
Obsolete
Test Frequency
2GHz
Frequency
100MHz ~ 6GHz
Mounting Type
Surface Mount
P1dB
14.8dBm
Package / Case
6-TSSOP, SC-88, SOT-363
Gain
10.5dB ~ 14.5dB
Supplier Device Package
SOT-363, SC70
Noise Figure
2.7dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAAM-011229-TR1000MACOM Technology Solutions61465-1802-1-NDkr.35.63000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable