


MAAM-011229-TR1000 | |
|---|---|
DigiKey Part Number | 1465-1802-2-ND - Tape & Reel (TR) 1465-1802-1-ND - Cut Tape (CT) 1465-1802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAM-011229-TR1000 |
Description | IC RF AMP 50MHZ-4GHZ 8DFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 50MHz ~ 4GHz 8-PDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAAM-011229-TR1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 50MHz ~ 4GHz | |
P1dB | 18.5dBm | |
Gain | 18dB | |
Noise Figure | 2.1dB | |
RF Type | - | |
Voltage - Supply | 3V ~ 5V | |
Current - Supply | 80mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-PDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.63000 | kr.35.63 |
| 10 | kr.30.86300 | kr.308.63 |
| 25 | kr.29.19960 | kr.729.99 |
| 100 | kr.26.90950 | kr.2,690.95 |
| 250 | kr.25.53728 | kr.6,384.32 |
| 500 | kr.24.56838 | kr.12,284.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.23.65568 | kr.23,655.68 |
| 2.000 | kr.22.79601 | kr.45,592.02 |
| Unit Price without VAT: | kr.35.63000 |
|---|---|
| Unit Price with VAT: | kr.44.53750 |











