MGA-68563-TR1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 3.063
Unit Price: kr.1.41000
Datasheet

Similar


MACOM Technology Solutions
In Stock: 25.199
Unit Price: kr.12.67000
Datasheet
SOT 363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGA-68563-TR1G

DigiKey Part Number
516-2130-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MGA-68563-TR1G
Description
IC RF AMP 100MHZ-1.5GHZ SOT363
Customer Reference
Detailed Description
RF Amplifier IC 100MHz ~ 1.5GHz SOT-363
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
100MHz ~ 1.5GHz
P1dB
17.5dBm
Gain
19.7dB
Noise Figure
1dB
RF Type
-
Voltage - Supply
3V
Current - Supply
16mA
Test Frequency
500MHz
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable