HCPL-814-560E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 18.406
Unit Price: kr.4.12000
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: kr.1.43956
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 3.802
Unit Price: kr.4.12000
Datasheet

Similar


LITEON
In Stock: 9.070
Unit Price: kr.3.80000
Datasheet

Similar


LITEON
In Stock: 218
Unit Price: kr.3.68000
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: kr.1.47080
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: kr.1.77237
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 2.538
Unit Price: kr.4.31000
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 1.900
Unit Price: kr.5.14000
Datasheet

Parametric Equivalent


LITEON
In Stock: 25.033
Unit Price: kr.3.36000
Datasheet

Parametric Equivalent


LITEON
In Stock: 60.164
Unit Price: kr.3.68000
Datasheet

Parametric Equivalent


LITEON
In Stock: 25.446
Unit Price: kr.3.36000
Datasheet
Image for HCPL-814-560E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-814-560E

DigiKey Part Number
HCPL-814-560E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCPL-814-560E
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
20% @ 1mA
Current Transfer Ratio (Max)
300% @ 1mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
35V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
200mV
Operating Temperature
-30°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
18.000kr.1.32734kr.23,892.12
Unit Price without VAT:kr.1.32734
Unit Price with VAT:kr.1.65918