
HCPL-814-500E | |
|---|---|
DigiKey Part Number | 516-3760-2-ND - Tape & Reel (TR) 516-3760-1-ND - Cut Tape (CT) 516-3760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-814-500E |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 20% @ 1mA | |
Current Transfer Ratio (Max) | 300% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.90600 | kr.29.06 |
| 100 | kr.2.10450 | kr.210.45 |
| 500 | kr.1.74498 | kr.872.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.62679 | kr.1,626.79 |
| 2.000 | kr.1.52636 | kr.3,052.72 |
| 3.000 | kr.1.47476 | kr.4,424.28 |
| 5.000 | kr.1.41650 | kr.7,082.50 |
| 7.000 | kr.1.38183 | kr.9,672.81 |
| 10.000 | kr.1.34799 | kr.13,479.90 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

