HCPL-4502-300E is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 1.633
Unit Price: kr.34.27000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.10.00545
Datasheet

Similar


Broadcom Limited
In Stock: 3.337
Unit Price: kr.23.28000
Datasheet

Similar


Broadcom Limited
In Stock: 1.083
Unit Price: kr.27.33000
Datasheet
Optoisolator Transistor Output 3750Vrms 1 Channel 8-DIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-4502-300E

DigiKey Part Number
HCPL-4502-300E-ND
Manufacturer
Manufacturer Product Number
HCPL-4502-300E
Description
OPTOISO 3.75KV TRANS 8-DIP GW
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 8-DIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
19% @ 16mA
Current Transfer Ratio (Max)
50% @ 16mA
Turn On / Turn Off Time (Typ)
200ns, 600ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-DIP Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
3.350kr.7.01384kr.23,496.36
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.7.01384
Unit Price with VAT:kr.8.76730