
ACNV4506-300E | |
---|---|
DigiKey Part Number | 516-3443-ND |
Manufacturer | |
Manufacturer Product Number | ACNV4506-300E |
Description | OPTOISO 7.5KV OPEN COLL 10DIP GW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Open Collector, Schottky Clamped 7500Vrms 1 Channel 30kV/µs CMTI 10-DIP Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 7500Vrms | |
Common Mode Transient Immunity (Min) | 30kV/µs | |
Input Type | DC | |
Output Type | Open Collector, Schottky Clamped | |
Current - Output / Channel | 15 mA | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | 550ns, 400ns | |
Rise / Fall Time (Typ) | - | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 25mA | |
Voltage - Supply | 4.5V ~ 30V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, Gull Wing | |
Supplier Device Package | 10-DIP Gull Wing | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.34.11000 | kr.34.11 |
35 | kr.22.31943 | kr.781.18 |
105 | kr.20.25143 | kr.2,126.40 |
525 | kr.18.04910 | kr.9,475.78 |
1.015 | kr.17.36569 | kr.17,626.18 |
2.030 | kr.16.75536 | kr.34,013.38 |
Unit Price without VAT: | kr.34.11000 |
---|---|
Unit Price with VAT: | kr.42.63750 |