HCPL-0701-060E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 1.512
Unit Price: kr.23.01000
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 3.546
Unit Price: kr.17.18000
Datasheet

Similar


onsemi
In Stock: 1.847
Unit Price: kr.17.18000
Datasheet
Optoisolator Darlington with Base Output 3750Vrms 1 Channel 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-0701-060E

DigiKey Part Number
HCPL-0701-060E-ND
Manufacturer
Manufacturer Product Number
HCPL-0701-060E
Description
OPTOISO 3.75KV DARL W/BASE 8-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington with Base Output 3750Vrms 1 Channel 8-SO
Datasheet
 Datasheet
EDA/CAD Models
HCPL-0701-060E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Darlington with Base
Manufacturer
Broadcom Limited
Voltage - Output (Max)
18V
Packaging
Tube
Current - Output / Channel
60mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.4V
Number of Channels
1
Current - DC Forward (If) (Max)
20 mA
Voltage - Isolation
3750Vrms
Operating Temperature
-40°C ~ 85°C
Current Transfer Ratio (Min)
500% @ 1.6mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
2600% @ 1.6mA
Package / Case
8-SOIC (0.154", 3.90mm Width)
Turn On / Turn Off Time (Typ)
200ns, 2µs
Supplier Device Package
8-SO
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCPL-0701Broadcom Limited1.512516-1010-5-NDkr.23.01000Parametric Equivalent
HCPL-0701-000EBroadcom Limited3.546516-1637-5-NDkr.17.18000Parametric Equivalent
HCPL0701onsemi1.847HCPL0701-NDkr.17.18000Similar
Available To Order
Check Lead Time
Marketplace Stock: 2.534 View Now
All prices are in DKK
Tube
QuantityUnit PriceExt Price
3.200kr.7.77183kr.24,869.86
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.7.77183
Unit Price with VAT:kr.9.71479

Other Suppliers on DigiKey

2.534In Stock
Ships from Flip Electronics