HCPL-0453#060 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Broadcom Limited
In Stock: 0
Unit Price: kr.6.54695
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: kr.8.82944
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 549
Unit Price: kr.14.59000
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: kr.12.63784
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 3.076
Unit Price: kr.15.04000
Datasheet

Similar


onsemi
In Stock: 4
Unit Price: kr.9.02000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 1.072
Unit Price: kr.13.50000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-0453#060

DigiKey Part Number
HCPL-0453#060-ND
Manufacturer
Manufacturer Product Number
HCPL-0453#060
Description
OPTOISOLTR 3.75KV 1CH TRANS 8-SO
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
15% @ 16mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
1µs, 1µs (Max)
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Non-Cancelable/Non-Returnable