HCPL-0452 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: kr.7.72362
Datasheet

Direct


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: kr.7.59998
Datasheet

Similar


onsemi
In Stock: 4.037
Unit Price: kr.9.07000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 2.741
Unit Price: kr.13.57000
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 9.744
Unit Price: kr.13.12000
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.14.21000
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 1.642
Unit Price: kr.11.51000
Datasheet
Optoisolator Transistor Output 3750Vrms 1 Channel 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-0452

DigiKey Part Number
516-1030-5-ND
Manufacturer
Manufacturer Product Number
HCPL-0452
Description
OPTOISOLTR 3.75KV 1CH TRANS 8-SO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
15% @ 16mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
1µs, 1µs (Max)
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
2.700kr.8.87083kr.23,951.24
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.8.87083
Unit Price with VAT:kr.11.08854