HCNW4503-500E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: kr.8.81615
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 2.547
Unit Price: kr.20.48000
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 1.560
Unit Price: kr.34.43000
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: kr.22.51000
Datasheet

Similar


CEL
In Stock: 0
Unit Price: kr.10.99420
Datasheet
Optoisolator Transistor Output 5000Vrms 1 Channel 8-DIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCNW4503-500E

DigiKey Part Number
516-2969-2-ND - Tape & Reel (TR)
516-2969-1-ND - Cut Tape (CT)
516-2969-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCNW4503-500E
Description
OPTOISO 5KV 1CH TRANS 8-DIP GW
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 8-DIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
15% @ 16mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
1µs, 1µs (Max)
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.68V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-DIP Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.51000kr.22.51
10kr.16.45200kr.164.52
100kr.12.87460kr.1,287.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.10.99627kr.8,247.20
1.500kr.10.53294kr.15,799.41
2.250kr.10.29565kr.23,165.21
3.750kr.10.02810kr.37,605.38
5.250kr.9.86909kr.51,812.72
Manufacturers Standard Package
Unit Price without VAT:kr.22.51000
Unit Price with VAT:kr.28.13750