Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HCNW4503-300E | |
|---|---|
DigiKey Part Number | 516-1621-5-ND |
Manufacturer | |
Manufacturer Product Number | HCNW4503-300E |
Description | OPTOISO 5KV 1CH TRANS 8-DIP GW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 20V |
Manufacturer Broadcom Limited | Current - Output / Channel 8mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.68V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Number of Channels 1 | Operating Temperature -55°C ~ 85°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 15% @ 16mA | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 1µs, 1µs (Max) | Supplier Device Package 8-DIP Gull Wing |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCNW4502#300 | Broadcom Limited | 0 | HCNW4502#300-ND | kr.0.00000 | Parametric Equivalent |
| HCNW4502-300E | Broadcom Limited | 0 | HCNW4502-300E-ND | kr.1.25518 | Parametric Equivalent |
| HCNW4502-500E | Broadcom Limited | 2.547 | 516-3720-1-ND | kr.2.75000 | Parametric Equivalent |
| HCNW4503#300 | Broadcom Limited | 1.560 | HCNW4503#300-ND | kr.4.61000 | Parametric Equivalent |
| HCNW4503#500 | Broadcom Limited | 0 | HCNW4503#500-ND | kr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.51000 | kr.22.51 |
| 42 | kr.14.00238 | kr.588.10 |
| 126 | kr.12.61056 | kr.1,588.93 |
| 504 | kr.11.29891 | kr.5,694.65 |
| 1.008 | kr.10.78914 | kr.10,875.45 |
| 2.016 | kr.10.35766 | kr.20,881.04 |
| 5.040 | kr.9.88771 | kr.49,834.06 |
| Unit Price without VAT: | kr.22.51000 |
|---|---|
| Unit Price with VAT: | kr.28.13750 |


