
HCNW2611-500E | |
|---|---|
DigiKey Part Number | 516-2474-2-ND - Tape & Reel (TR) 516-2474-1-ND - Cut Tape (CT) 516-2474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCNW2611-500E |
Description | OPTOISOLTR 5KV OPEN COLL 8-DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 5000Vrms 1 Channel 15kV/µs CMTI 8-DIP Gull Wing |
Datasheet | Datasheet |
Category | Data Rate 10MBd |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 100ns, 100ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 24ns, 10ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.64V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 15kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SMD, Gull Wing |
Output Type Open Collector, Schottky Clamped | Supplier Device Package 8-DIP Gull Wing |
Current - Output / Channel 50 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACNT-H61L-500E | Broadcom Limited | 3.929 | 516-3668-1-ND | kr.41.02000 | Similar |
| ACNW261L-500E | Broadcom Limited | 2.250 | 516-ACNW261L-500ECT-ND | kr.35.06000 | Similar |
| VOW2611-X017T | Vishay Semiconductor Opto Division | 398 | 751-VOW2611-X017TCT-ND | kr.22.70000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.28000 | kr.28.28 |
| 10 | kr.20.89700 | kr.208.97 |
| 100 | kr.16.53600 | kr.1,653.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.14.25047 | kr.10,687.85 |
| 1.500 | kr.13.68721 | kr.20,530.81 |
| 2.250 | kr.13.39887 | kr.30,147.46 |
| 3.750 | kr.13.07372 | kr.49,026.45 |
| Unit Price without VAT: | kr.28.28000 |
|---|---|
| Unit Price with VAT: | kr.35.35000 |

