



ACNT-H61L-500E | |
|---|---|
DigiKey Part Number | 516-3668-2-ND - Tape & Reel (TR) 516-3668-1-ND - Cut Tape (CT) 516-3668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACNT-H61L-500E |
Description | OPTOISOLTR 7.5KV PUSH PULL 8-SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Push-Pull, Totem Pole 7500Vrms 1 Channel 20kV/µs CMTI 8-SO Stretched |
Datasheet | Datasheet |
Category | Output Type Push-Pull, Totem Pole |
Manufacturer Broadcom Limited | Data Rate 10MBd |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Channels 1 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/0 | Package / Case 8-SOIC (0.535", 13.60mm Width) |
Voltage - Isolation 7500Vrms | Supplier Device Package 8-SO Stretched |
Common Mode Transient Immunity (Min) 20kV/µs | Base Product Number |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.47000 | kr.41.47 |
| 10 | kr.31.14000 | kr.311.40 |
| 100 | kr.25.08230 | kr.2,508.23 |
| 500 | kr.22.43692 | kr.11,218.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.21.57760 | kr.21,577.60 |
| 2.000 | kr.20.85084 | kr.41,701.68 |
| 3.000 | kr.20.47910 | kr.61,437.30 |
| Unit Price without VAT: | kr.41.47000 |
|---|---|
| Unit Price with VAT: | kr.51.83750 |

