Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP
6 DIP

CNY17-4

DigiKey Part Number
160-1314-5-ND
Manufacturer
Manufacturer Product Number
CNY17-4
Description
OPTOISO 5KV TRANS W/BASE 6-DIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor with Base
Manufacturer
Lite-On Inc.
Voltage - Output (Max)
70V
Series
Current - Output / Channel
150mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.45V
Part Status
Active
Current - DC Forward (If) (Max)
60 mA
Number of Channels
1
Vce Saturation (Max)
300mV
Voltage - Isolation
5000Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
160% @ 10mA
Mounting Type
Through Hole
Current Transfer Ratio (Max)
320% @ 10mA
Package / Case
6-DIP (0.300", 7.62mm)
Rise / Fall Time (Typ)
5µs, 5µs
Supplier Device Package
6-DIP
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CNY17-1XIsocom Components 2004 LTD271CNY17-1X-NDkr.3.87000Similar
CNY17-1X001Vishay Semiconductor Opto Division1.868751-CNY17-1X001-NDkr.4.76000Similar
CNY17-2-000EBroadcom Limited12.209516-1575-5-NDkr.4.44000Similar
CNY17-3XIsocom Components 2004 LTD377CNY17-3X-NDkr.3.87000Similar
CNY17-5Isocom Components 2004 LTD1.02558-CNY17-5-NDkr.3.87000Similar
In-Stock: 6.644
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.5.64000kr.5.64
65kr.3.05108kr.198.32
130kr.2.80423kr.364.55
520kr.2.41481kr.1,255.70
1.040kr.2.26264kr.2,353.15
2.015kr.2.13889kr.4,309.86
5.005kr.1.99755kr.9,997.74
10.010kr.1.90876kr.19,106.69
25.025kr.1.81197kr.45,344.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.5.64000
Unit Price with VAT:kr.7.05000