ASMT-UWB2-NX3C2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 18.218
Unit Price: kr.4.42000
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 49.207
Unit Price: kr.4.42000
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 19.693
Unit Price: kr.4.42000
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: kr.1.33990
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: kr.1.33990
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: kr.1.33990
Datasheet
LED - highlighted orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMT-UWB2-NX3C2

DigiKey Part Number
ASMT-UWB2-NX3C2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASMT-UWB2-NX3C2
Description
LED COOL WHITE 2PLCC SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
White, Cool 5700K LED Indication - Discrete 3.2V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
18.000kr.1.33990kr.24,118.20
Unit Price without VAT:kr.1.33990
Unit Price with VAT:kr.1.67488