LED - highlighted orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMT-UWB1-NX7D2

DigiKey Part Number
516-ASMT-UWB1-NX7D2TR-ND - Tape & Reel (TR)
516-ASMT-UWB1-NX7D2CT-ND - Cut Tape (CT)
516-ASMT-UWB1-NX7D2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMT-UWB1-NX7D2
Description
LED COOL WHITE 2PLCC SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
White, Cool 5000K LED Indication - Discrete 2.8V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.8V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.693
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.42000kr.4.42
10kr.3.07200kr.30.72
100kr.2.23490kr.223.49
500kr.1.85894kr.929.47
1.000kr.1.73568kr.1,735.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.38621kr.2,772.42
4.000kr.1.31063kr.5,242.52
6.000kr.1.27187kr.7,631.22
10.000kr.1.22810kr.12,281.00
14.000kr.1.20206kr.16,828.84
20.000kr.1.17667kr.23,533.40
50.000kr.1.16800kr.58,400.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.42000
Unit Price with VAT:kr.5.52500