
ASMT-UWB1-NX302 | |
|---|---|
DigiKey Part Number | 516-2681-2-ND - Tape & Reel (TR) 516-2681-1-ND - Cut Tape (CT) 516-2681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-UWB1-NX302 |
Description | LED COOL WHITE DIFF 2PLCC SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | White, Cool 4500K ~ 8000K LED Indication - Discrete 3.2V 4-SMD, Flat Lead Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 4-SMD, Flat Lead Exposed Pad |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.20mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLMW33U2AA-5K8L-18 | Vishay Semiconductor Opto Division | 7.590 | 751-VLMW33U2AA-5K8L-18CT-ND | kr.8.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.3.68400 | kr.36.84 |
| 100 | kr.2.69510 | kr.269.51 |
| 500 | kr.2.25310 | kr.1,126.55 |
| 1.000 | kr.2.10830 | kr.2,108.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.98528 | kr.3,970.56 |
| 4.000 | kr.1.88094 | kr.7,523.76 |
| 6.000 | kr.1.82744 | kr.10,964.64 |
| 10.000 | kr.1.76705 | kr.17,670.50 |
| 14.000 | kr.1.73115 | kr.24,236.10 |
| 20.000 | kr.1.69613 | kr.33,922.60 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |

