White, Cool 5500K LED Indication - Discrete 3.7V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMW33U2AA-5K8L-18

DigiKey Part Number
751-VLMW33U2AA-5K8L-18TR-ND - Tape & Reel (TR)
751-VLMW33U2AA-5K8L-18CT-ND - Cut Tape (CT)
751-VLMW33U2AA-5K8L-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMW33U2AA-5K8L-18
Description
LED COOL WHITE 2PLCC SMD
Customer Reference
Detailed Description
White, Cool 5500K LED Indication - Discrete 3.7V 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
VLMW33U2AA-5K8L-18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.7V
Mfr
Current - Test
20mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Last Time Buy
Wavelength - Dominant
Color
Package / Case
2-SMD, J-Lead
Configuration
Standard
Supplier Device Package
Millicandela Rating
Size / Dimension
3.00mm L x 2.80mm W
Lens Style
Round with Flat Top
Height (Max)
1.85mm
Lens Size
2.40mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VLMW33U2AA-5K8L-08Vishay Semiconductor Opto Division522VLMW33U2AA-5K8L-08CT-NDkr.8.05000Parametric Equivalent
ASMT-UWB1-NX302Broadcom Limited50.884516-2681-1-NDkr.5.33000Similar
ASMT-UWB1-NX312Broadcom Limited44.834516-3969-1-NDkr.5.33000Similar
ASMT-UWB1-NX3A2Broadcom Limited69.259516-3218-1-NDkr.5.33000Similar
ASMT-UWB1-NX3B2Broadcom Limited57.227516-2958-1-NDkr.5.33000Similar
In-Stock: 7.590
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 10/06/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.05000kr.8.05
10kr.5.69300kr.56.93
100kr.4.25100kr.425.10
500kr.3.61140kr.1,805.70
1.000kr.3.40223kr.3,402.23
2.000kr.3.22484kr.6,449.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.3.07553kr.24,604.24
Manufacturers Standard Package
Unit Price without VAT:kr.8.05000
Unit Price with VAT:kr.10.06250