ABA-54563-TR1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 21.052
Unit Price: kr.10.35000
Datasheet

Similar


MACOM Technology Solutions
In Stock: 15.493
Unit Price: kr.34.01000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 292
Unit Price: kr.20.19000
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 21.146
Unit Price: kr.17.62000
Datasheet
RF Amplifier IC ISM, Cordless Phones, PCS, 802.16/WiMax, DBS Broadcast Television, TVRO 0Hz ~ 3.4GHz SOT-363, SC70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABA-54563-TR1G

DigiKey Part Number
516-1495-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABA-54563-TR1G
Description
IC RF AMP ISM 0HZ-3.4GHZ SOT363
Customer Reference
Detailed Description
RF Amplifier IC ISM, Cordless Phones, PCS, 802.16/WiMax, DBS Broadcast Television, TVRO 0Hz ~ 3.4GHz SOT-363, SC70
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
0Hz ~ 3.4GHz
P1dB
16.1dBm
Gain
23dB
Noise Figure
4.4dB ~ 4.8dB
RF Type
ISM, Cordless Phones, PCS, 802.16/WiMax, DBS Broadcast Television, TVRO
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
79mA
Test Frequency
2GHz
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363, SC70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable