BXRE-30G2000-B-73 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: kr.24.99482
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: kr.23.82318
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: kr.24.99482
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: kr.23.82318
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: kr.24.99482
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: kr.24.99482
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: kr.23.52140
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: kr.23.11286
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: kr.23.82318
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) Gen 7 V13 Array White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRE-30G2000-B-73

DigiKey Part Number
976-1455-ND
Manufacturer
Manufacturer Product Number
BXRE-30G2000-B-73
Description
LED COB V13 WM WH SQUARE 3000K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 V13 Array White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Bridgelux
Voltage - Forward (Vf) (Typ)
33.9V
Series
Lumens/Watt @ Current - Test
123 lm/W
Packaging
Tube
Current - Max
900mA
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Warm
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
3000K 3-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
14.00mm Dia
Luminous Flux @ Current/Temperature
1870lm (Typ)
Lens Type
Flat
Current - Test
450mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BXRE-27G2000-B-72Bridgelux0BXRE-27G2000-B-72-NDkr.24.99482Parametric Equivalent
BXRE-27G2000-B-73Bridgelux0BXRE-27G2000-B-73-NDkr.23.82318Parametric Equivalent
BXRE-27G20H0-B-72Bridgelux0976-BXRE-27G20H0-B-72-NDkr.24.99482Parametric Equivalent
BXRE-27G20H0-B-73Bridgelux0976-BXRE-27G20H0-B-73-NDkr.23.82318Parametric Equivalent
BXRE-30A2001-B-73Bridgelux0BXRE-30A2001-B-73-NDkr.24.99482Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.25.04000kr.25.04
50kr.24.17060kr.1,208.53
100kr.22.43090kr.2,243.09
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.25.04000
Unit Price with VAT:kr.31.30000