Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRE-27G20H0-B-72 | |
|---|---|
DigiKey Part Number | 976-BXRE-27G20H0-B-72-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-27G20H0-B-72 |
Description | V13B WARM WHITE LED ARRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 V13 Array White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 33.9V |
Series | Lumens/Watt @ Current - Test 123 lm/W |
Packaging Tube | Current - Max 900mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 2700K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 14.00mm Dia |
Luminous Flux @ Current/Temperature 1872lm (Typ) | Lens Type Flat |
Current - Test 450mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRE-27G2000-B-72 | Bridgelux | 0 | BXRE-27G2000-B-72-ND | kr.24.99482 | Parametric Equivalent |
| BXRE-27G2000-B-73 | Bridgelux | 0 | BXRE-27G2000-B-73-ND | kr.23.82318 | Parametric Equivalent |
| BXRE-27G20H0-B-73 | Bridgelux | 0 | 976-BXRE-27G20H0-B-73-ND | kr.23.82318 | Parametric Equivalent |
| BXRE-30A2001-B-73 | Bridgelux | 0 | BXRE-30A2001-B-73-ND | kr.24.99482 | Parametric Equivalent |
| BXRE-30G2000-B-72 | Bridgelux | 0 | BXRE-30G2000-B-72-ND | kr.24.99482 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.24.99482 | kr.12,497.41 |
| Unit Price without VAT: | kr.24.99482 |
|---|---|
| Unit Price with VAT: | kr.31.24353 |


