Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| BXRE-30C6501-C-74 | |
|---|---|
| DigiKey Part Number | 976-BXRE-30C6501-C-74-ND | 
| Manufacturer | |
| Manufacturer Product Number | BXRE-30C6501-C-74 | 
| Description | V22C WARM WHITE LED ARRAY | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 V22 Array White, Warm Square | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Bridgelux | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Type | Chip On Board (COB) | |
| Color | White, Warm | |
| CCT (K) | 3000K 4-Step MacAdam Ellipse | |
| Wavelength | - | |
| Configuration | Square | |
| Luminous Flux @ Current/Temperature | 11861lm (Typ) | |
| Current - Test | 1.44A | |
| Temperature - Test | 85°C | |
| Voltage - Forward (Vf) (Typ) | 50.7V | |
| Lumens/Watt @ Current - Test | 163 lm/W | |
| Current - Max | 2.88A | |
| CRI (Color Rendering Index) | 70 | |
| Viewing Angle | 120° | |
| Features | - | |
| Size / Dimension | 28.00mm L x 28.00mm W | |
| Height | 1.70mm | |
| Light Emitting Surface (LES) | 22.60mm Dia | |
| Lens Type | Flat | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 150 | kr.95.24820 | kr.14,287.23 | 
| Unit Price without VAT: | kr.95.24820 | 
|---|---|
| Unit Price with VAT: | kr.119.06025 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark