BXRE-30G65H0-D-72 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: kr.66.68540
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: kr.63.46340
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: kr.66.68540
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: kr.60.04953
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: kr.66.68540
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: kr.59.59640
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: kr.63.46340
Datasheet
Image for BXRE-30G65H0-D-72 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRE-30G65H0-D-72

DigiKey Part Number
976-BXRE-30G65H0-D-72-ND
Manufacturer
Manufacturer Product Number
BXRE-30G65H0-D-72
Description
V22D WARM WHITE LED ARRAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 V22 Array White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Bridgelux
Voltage - Forward (Vf) (Typ)
33.4V
Series
Lumens/Watt @ Current - Test
131 lm/W
Packaging
Tube
Current - Max
2.8A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Warm
Size / Dimension
28.00mm L x 28.00mm W
CCT (K)
3000K 2-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
22.60mm Dia
Luminous Flux @ Current/Temperature
6130lm (Typ)
Lens Type
Flat
Current - Test
1.4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BXRE-27G6500-D-72Bridgelux0BXRE-27G6500-D-72-NDkr.66.68540Parametric Equivalent
BXRE-27G6500-D-73Bridgelux0976-1671-NDkr.63.46340Parametric Equivalent
BXRE-27G65H0-D-72Bridgelux0976-BXRE-27G65H0-D-72-NDkr.66.68540Parametric Equivalent
BXRE-27G65H0-D-73Bridgelux0976-BXRE-27G65H0-D-73-NDkr.60.04953Parametric Equivalent
BXRE-30G6500-D-72Bridgelux0BXRE-30G6500-D-72-NDkr.66.68540Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
150kr.62.99593kr.9,449.39
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.62.99593
Unit Price with VAT:kr.78.74491