
BXRC-35E2000-C-83 | |
|---|---|
DigiKey Part Number | 976-BXRC-35E2000-C-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-35E2000-C-83 |
Description | LED COB VERO 13C WM WH RND 3500K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® 13 Array White, Warm Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 3050lm (Typ) | |
Current - Test | 500mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 33.4V | |
Lumens/Watt @ Current - Test | 183 lm/W | |
Current - Max | 1.75A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 36.20mm Dia | |
Height | 1.90mm | |
Light Emitting Surface (LES) | 13.30mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.08000 | kr.65.08 |
| 10 | kr.50.00700 | kr.500.07 |
| 100 | kr.41.19030 | kr.4,119.03 |
| 500 | kr.37.35298 | kr.18,676.49 |
| 1.000 | kr.36.10781 | kr.36,107.81 |
| Unit Price without VAT: | kr.65.08000 |
|---|---|
| Unit Price with VAT: | kr.81.35000 |



