
BXRC-35E2000-D-73 | |
|---|---|
DigiKey Part Number | 976-1420-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-35E2000-D-73 |
Description | LED COB VERO 13 WM WHT RND 3500K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 Vero® 13 Array White, Warm Round |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 30.9V |
Series | Lumens/Watt @ Current - Test 148 lm/W |
Packaging Tray | Current - Max 1A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Features With Connector |
Color White, Warm | Size / Dimension 36.20mm Dia |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.90mm |
Configuration Round | Light Emitting Surface (LES) 13.20mm Dia |
Luminous Flux @ Current/Temperature 2284lm (Typ) | Lens Type Flat |
Current - Test 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.93000 | kr.34.93 |
| 50 | kr.33.68820 | kr.1,684.41 |
| 100 | kr.31.19280 | kr.3,119.28 |
| Unit Price without VAT: | kr.34.93000 |
|---|---|
| Unit Price with VAT: | kr.43.66250 |

