Active, Heat Exchanger
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Active, Heat Exchanger
Boyd Liquid Cooling Solutions

4110G10SB

DigiKey Part Number
5702-4110G10SB-ND
Manufacturer
Boyd Woburn
Manufacturer Product Number
4110G10SB
Description
HEAT EXCHANGER
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Active, Heat Exchanger
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Product Type
Active, Heat Exchanger
Manufacturer
Boyd Woburn
Fluid Capacity
131ML (4.4 oz)
Series
Operating Temperature
200°C
Packaging
Box
Features
Stainless Steel Tubing
Part Status
Active
Attachment Method
Bolt On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.5,675.38000kr.5,675.38
10kr.5,019.48600kr.50,194.86
Unit Price without VAT:kr.5,675.38000
Unit Price with VAT:kr.7,094.22500