


4120G10SB | |
|---|---|
DigiKey Part Number | 5702-4120G10SB-ND |
Manufacturer | |
Manufacturer Product Number | 4120G10SB |
Description | HEAT EXCHANGER |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Active, Heat Exchanger |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Product Type | Active, Heat Exchanger | |
Voltage | - | |
Flow Rate | - | |
Power Input | - | |
Thermal Resistance @ GPM | - | |
Fluid Capacity | 131ML (4.4 oz) | |
Operating Temperature | 200°C | |
Connection Type | - | |
Weight | - | |
Dimensions - Overall | - | |
Ratings | - | |
Features | Stainless Steel Tubing | |
Attachment Method | Bolt On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7,129.38000 | kr.7,129.38 |
| 10 | kr.6,305.05600 | kr.63,050.56 |
| Unit Price without VAT: | kr.7,129.38000 |
|---|---|
| Unit Price with VAT: | kr.8,911.72500 |




