



7025B-MTG | |
---|---|
DigiKey Part Number | 7025B-MTG-ND |
Manufacturer | |
Manufacturer Product Number | 7025B-MTG |
Description | HEATSINK TO-220 TAB FOLD 28.7MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 6.0W @ 50°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.130" (28.70mm) | |
Width | 1.900" (48.26mm) | |
Diameter | - | |
Fin Height | 0.950" (24.13mm) | |
Power Dissipation @ Temperature Rise | 6.0W @ 50°C | |
Thermal Resistance @ Forced Air Flow | 4.00°C/W @ 300 LFM | |
Thermal Resistance @ Natural | 6.80°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.43.01000 | kr.43.01 |
10 | kr.38.08600 | kr.380.86 |
25 | kr.36.27760 | kr.906.94 |
50 | kr.34.96700 | kr.1,748.35 |
192 | kr.32.55302 | kr.6,250.18 |
384 | kr.31.37383 | kr.12,047.55 |
576 | kr.30.70311 | kr.17,684.99 |
1.152 | kr.29.58866 | kr.34,086.14 |
Unit Price without VAT: | kr.43.01000 |
---|---|
Unit Price with VAT: | kr.53.76250 |