
7024B-MTG | |
---|---|
DigiKey Part Number | 7024B-MTG-ND |
Manufacturer | |
Manufacturer Product Number | 7024B-MTG |
Description | HEATSINK TO-220 TAB FOLD 41.15MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 9.0W @ 60°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.620" (41.15mm) | |
Width | 2.000" (50.80mm) | |
Diameter | - | |
Fin Height | 0.750" (19.05mm) | |
Power Dissipation @ Temperature Rise | 9.0W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 4.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 5.60°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.69.38000 | kr.69.38 |
10 | kr.61.37600 | kr.613.76 |
25 | kr.58.46520 | kr.1,461.63 |
50 | kr.56.35080 | kr.2,817.54 |
100 | kr.54.31100 | kr.5,431.10 |
400 | kr.50.44513 | kr.20,178.05 |
800 | kr.48.61353 | kr.38,890.82 |
1.200 | kr.47.57195 | kr.57,086.34 |
Unit Price without VAT: | kr.69.38000 |
---|---|
Unit Price with VAT: | kr.86.72500 |