
WS7M22R0J | |
|---|---|
DigiKey Part Number | 118-WS7M22R0JCT-ND - Cut Tape (CT) 118-WS7M22R0JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | WS7M22R0J |
Description | RES 22 OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WS7M22R0J Models |
Category | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.335" Dia x 0.965" L (8.50mm x 24.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EP7WS22RJ | TE Connectivity Passive Product | 1.095 | A131395-ND | kr.8.53000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.35000 | kr.6.35 |
| 10 | kr.4.11500 | kr.41.15 |
| 25 | kr.3.52040 | kr.88.01 |
| 50 | kr.3.14340 | kr.157.17 |
| 100 | kr.2.82420 | kr.282.42 |
| 250 | kr.2.47428 | kr.618.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.25504 | kr.1,127.52 |
| 1.000 | kr.2.06864 | kr.2,068.64 |
| 1.500 | kr.1.97291 | kr.2,959.36 |
| 2.500 | kr.1.86462 | kr.4,661.55 |
| 3.500 | kr.1.80006 | kr.6,300.21 |
| 5.000 | kr.1.73698 | kr.8,684.90 |
| Unit Price without VAT: | kr.6.35000 |
|---|---|
| Unit Price with VAT: | kr.7.93750 |

