
EP7WS22RJ | |
|---|---|
DigiKey Part Number | A131395-ND |
Manufacturer | |
Manufacturer Product Number | EP7WS22RJ |
Description | RES 22 OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Tray | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.335" Dia x 0.984" L (8.50mm x 25.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.53000 | kr.8.53 |
| 10 | kr.5.58300 | kr.55.83 |
| 25 | kr.4.78680 | kr.119.67 |
| 50 | kr.4.28820 | kr.214.41 |
| 100 | kr.3.86330 | kr.386.33 |
| 300 | kr.3.31717 | kr.995.15 |
| 500 | kr.3.10718 | kr.1,553.59 |
| 1.000 | kr.2.85976 | kr.2,859.76 |
| 5.000 | kr.2.41936 | kr.12,096.80 |
| Unit Price without VAT: | kr.8.53000 |
|---|---|
| Unit Price with VAT: | kr.10.66250 |

